


0190710218 | |
|---|---|
DigiKey Part Number | WM19762-ND |
Manufacturer | |
Manufacturer Product Number | 0190710218 |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710218 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.485" (12.32mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.596" (40.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.29000 | ¥82.90 |
| 25 | ¥7.76760 | ¥194.19 |
| 50 | ¥7.39680 | ¥369.84 |
| 100 | ¥7.04320 | ¥704.32 |
| 250 | ¥6.60184 | ¥1,650.46 |
| 500 | ¥6.28650 | ¥3,143.25 |
| 1,000 | ¥5.98623 | ¥5,986.23 |
| 2,500 | ¥5.61150 | ¥14,028.75 |








