Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710143

DigiKey Part Number
WM14223TR-ND - Tape & Reel (TR)
WM14223CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190710143
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710143 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.330" (8.38mm)
Width - Outer Edges
0.468" (11.89mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.311" (33.30mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670008Molex6,751WM13652-ND¥8.15000Parametric Equivalent
0190670011Molex1,385WM6937CT-ND¥12.35000Parametric Equivalent
324082TE Connectivity AMP Connectors11A27380-ND¥33.30000Parametric Equivalent
947543M42194754-01-ND¥15.67000Parametric Equivalent
EV8-14R-QPanduit Corp620298-16817-ND¥13.40000Parametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥8.47800¥84.78
25¥7.94280¥198.57
50¥7.56340¥378.17
100¥7.20080¥720.08
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.26792¥1,816.98
500¥6.92072¥3,460.36
750¥6.72537¥5,044.03
1,250¥6.48730¥8,109.12
1,750¥6.33509¥11,086.41
2,500¥6.17772¥15,444.30
Manufacturers Standard Package