


0190700151 | |
|---|---|
DigiKey Part Number | WM19756TR-ND - Tape & Reel (TR) WM19756CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700151 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700151 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.350" (34.29mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥6.08800 | ¥60.88 |
| 25 | ¥5.70840 | ¥142.71 |
| 50 | ¥5.43440 | ¥271.72 |
| 100 | ¥5.17470 | ¥517.47 |
| 250 | ¥4.85028 | ¥1,212.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.97402 | ¥2,487.01 |
| 1,000 | ¥4.73650 | ¥4,736.50 |
| 1,500 | ¥4.60290 | ¥6,904.35 |
| 2,500 | ¥4.43997 | ¥11,099.92 |
| 3,500 | ¥4.33581 | ¥15,175.34 |
| 5,000 | ¥4.22812 | ¥21,140.60 |





