




0190700144 | |
|---|---|
DigiKey Part Number | WM14222TR-ND - Tape & Reel (TR) WM14222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700144 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700144 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 6 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.282" (7.16mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.035" (26.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.75000 | ¥4.75 |
| 10 | ¥3.99300 | ¥39.93 |
| 25 | ¥3.74240 | ¥93.56 |
| 50 | ¥3.56320 | ¥178.16 |
| 100 | ¥3.39220 | ¥339.22 |
| 250 | ¥3.17932 | ¥794.83 |
| 500 | ¥3.02750 | ¥1,513.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.10467 | ¥3,104.67 |
| 2,000 | ¥2.95641 | ¥5,912.82 |
| 3,000 | ¥2.87300 | ¥8,619.00 |
| 5,000 | ¥2.77130 | ¥13,856.50 |
| 7,000 | ¥2.70632 | ¥18,944.24 |
| 10,000 | ¥2.63908 | ¥26,390.80 |












