


Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 8 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.076" (27.33mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.21700 | ¥42.17 |
| 25 | ¥3.95360 | ¥98.84 |
| 50 | ¥3.76560 | ¥188.28 |
| 100 | ¥3.58560 | ¥358.56 |
| 250 | ¥3.36056 | ¥840.14 |
| 500 | ¥3.19974 | ¥1,599.87 |
| 1,000 | ¥3.04701 | ¥3,047.01 |
| 2,500 | ¥2.85614 | ¥7,140.35 |


















