Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
0190700109
0190700109
Molex RF Connectors | Digi-Key Daily

0190700109

DigiKey Part Number
23-0190700109-ND
Manufacturer
Manufacturer Product Number
0190700109
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.750" (19.05mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.571" (39.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.71000¥6.71
10¥5.68500¥56.85
25¥5.32880¥133.22
50¥5.07260¥253.63
100¥4.83010¥483.01
250¥4.52728¥1,131.82
500¥4.31080¥2,155.40
1,000¥4.10497¥4,104.97
2,500¥3.84793¥9,619.82
Manufacturers Standard Package