Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690205 | Molex | 152 | WM13690-ND | ¥3.13000 | Parametric Equivalent |
| 0190690208 | Molex | 4,074 | WM6951CT-ND | ¥2.42000 | Parametric Equivalent |
| 0191930106 | Molex | 3,983 | WM13819-ND | ¥3.40000 | Parametric Equivalent |
| 0191930108 | Molex | 2,634 | 900-0191930108CT-ND | ¥3.94000 | Parametric Equivalent |
| 0192030098 | Molex | 0 | 0192030098-ND | ¥2.18143 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.35994 | ¥3,399.85 |














