Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690250

DigiKey Part Number
0190690250-ND
Manufacturer
Manufacturer Product Number
0190690250
Description
CONN RING 6AWG #3/8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
3/8 Stud
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.85910¥12,147.75