Tool Die Set For Terminals, 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190270136

DigiKey Part Number
0190270136-ND
Manufacturer
Manufacturer Product Number
0190270136
Description
DIES VERSA/INDENTER CRIMP 6AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
Molex
For Use With/Related Products
Terminals, 6 AWG
Series
Compatible Tools
ATP-101, 19228-0030, 64016-2000
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,384.12000¥15,384.12
Manufacturers Standard Package