


0190690230 | |
|---|---|
DigiKey Part Number | WM7279-ND |
Manufacturer | |
Manufacturer Product Number | 0190690230 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690230 Models |
Category | Length - Overall 0.741" (18.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.282" (7.16mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.57800 | ¥25.78 |
| 25 | ¥2.42080 | ¥60.52 |
| 50 | ¥2.30440 | ¥115.22 |
| 100 | ¥2.19340 | ¥219.34 |
| 250 | ¥2.05592 | ¥513.98 |
| 500 | ¥1.95780 | ¥978.90 |
| 1,000 | ¥1.86425 | ¥1,864.25 |
| 2,500 | ¥1.74742 | ¥4,368.55 |






