Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0190690107 | |
|---|---|
DigiKey Part Number | WM13681-ND |
Manufacturer | |
Manufacturer Product Number | 0190690107 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690107 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560072 | Molex | 3,260 | WM13641-ND | ¥5.01000 | Parametric Equivalent |
| 0190690108 | Molex | 11,968 | WM14210CT-ND | ¥1.88000 | Parametric Equivalent |
| 0191930072 | Molex | 4,232 | WM13812-ND | ¥4.03000 | Parametric Equivalent |
| 0191930073 | Molex | 22,677 | 900-0191930073CT-ND | ¥2.60800 | Parametric Equivalent |
| 0192030045 | Molex | 0 | 0192030045-ND | ¥1.13876 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.72800 | ¥17.28 |
| 25 | ¥1.61880 | ¥40.47 |
| 50 | ¥1.54160 | ¥77.08 |
| 100 | ¥1.46830 | ¥146.83 |
| 250 | ¥1.37588 | ¥343.97 |
| 500 | ¥1.30998 | ¥654.99 |
| 1,000 | ¥1.24731 | ¥1,247.31 |
| 3,000 | ¥1.15417 | ¥3,462.51 |





















