Ring Terminal Connector 5/16 Stud Flat Sided 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided 3/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670119

DigiKey Part Number
0190670119-ND
Manufacturer
Manufacturer Product Number
0190670119
Description
CONN RING FLAT 3/0AWG #5/16
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 3/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
3/0 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.091" (2.31mm)
Insulation Diameter
0.870" (22.10mm)
Width - Outer Edges
1.067" (27.10mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
3.008" (76.40mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.72000¥59.72
10¥50.74500¥507.45
25¥47.56840¥1,189.21
50¥45.29600¥2,264.80
100¥43.13210¥4,313.21
250¥40.43248¥10,108.12
500¥38.50368¥19,251.84
1,000¥36.66755¥36,667.55
2,500¥34.37463¥85,936.58
Manufacturers Standard Package