Ring Terminal Connector 5/16 Stud Circular 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 3/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930360

DigiKey Part Number
23-0191930360-ND
Manufacturer
Manufacturer Product Number
0191930360
Description
CONN RING CIRC 3/0AWG #5/16
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.154" (54.71mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.091" (2.31mm)
Contact Finish
Tin
Width - Outer Edges
1.067" (27.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 250 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.94000¥53.94
10¥45.80300¥458.03
25¥42.93680¥1,073.42
50¥40.88440¥2,044.22
100¥38.93250¥3,893.25
250¥36.49524¥9,123.81
500¥34.75420¥17,377.10
1,000¥33.09661¥33,096.61
2,500¥31.02720¥77,568.00
Manufacturers Standard Package

Other Suppliers on DigiKey

250In Stock
Ships from WEC