Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0190440163
0190440163
Molex - Quixon Quick Disconnect Terminals

0190440163

DigiKey Part Number
WM13622-ND
Manufacturer
Manufacturer Product Number
0190440163
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440163 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Heavy Duty
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.385" (9.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,676
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.70400¥27.04
25¥2.53920¥63.48
50¥2.41540¥120.77
100¥2.30090¥230.09
250¥2.15620¥539.05
500¥2.05306¥1,026.53
1,000¥1.95503¥1,955.03
2,500¥1.83250¥4,581.25
Manufacturers Standard Package