


0151370705 | |
|---|---|
DigiKey Part Number | WM25325-ND |
Manufacturer | |
Manufacturer Product Number | 0151370705 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151370705 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Cable Termination Crimp |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.09000 | ¥64.09 |
| 10 | ¥54.47400 | ¥544.74 |
| 25 | ¥51.05560 | ¥1,276.39 |
| 50 | ¥48.61760 | ¥2,430.88 |
| 100 | ¥46.29710 | ¥4,629.71 |
| 250 | ¥43.39896 | ¥10,849.74 |
| 500 | ¥41.32914 | ¥20,664.57 |
| 1,000 | ¥39.35824 | ¥39,358.24 |










