



0190380011 | |
|---|---|
DigiKey Part Number | WM13604-ND |
Manufacturer | |
Manufacturer Product Number | 0190380011 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190380011 Models |
Category | Length - Barrel 0.580" (14.73mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.150" (3.81mm) |
Wire Gauge 14-16 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.48900 | ¥24.89 |
| 25 | ¥2.33120 | ¥58.28 |
| 50 | ¥2.22040 | ¥111.02 |
| 100 | ¥2.11470 | ¥211.47 |
| 250 | ¥1.98216 | ¥495.54 |
| 500 | ¥1.88726 | ¥943.63 |
| 1,000 | ¥1.79710 | ¥1,797.10 |
| 3,000 | ¥1.66296 | ¥4,988.88 |





