0190220026 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 11,279
Unit Price: ¥2.24000
Datasheet
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Molex - Quixon Quick Disconnect Terminals

0190220026

DigiKey Part Number
0190220026-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190220026
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190220026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.722" (18.34mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Zinc
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42474-4TE Connectivity AMP Connectors11,279A27886CT-ND¥2.24000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.62739¥13,019.12