0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
0190180001
0190180001
Molex - Quixon Quick Disconnect Terminals

0190180001

DigiKey Part Number
WM13577-ND
Manufacturer
Manufacturer Product Number
0190180001
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190180001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.692" (17.58mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Features
Butted Seam
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.060" ~ 0.125" (1.52mm ~ 3.18mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42617-2TE Connectivity AMP Connectors126,784A27716CT-ND¥0.90000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.26200¥12.62
25¥1.18160¥29.54
50¥1.12620¥56.31
100¥1.07260¥107.26
250¥1.00524¥251.31
500¥0.95724¥478.62
1,000¥0.91140¥911.40
3,000¥0.84330¥2,529.90
Manufacturers Standard Package