0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
0190090001
0190090001
Molex - Quixon Quick Disconnect Terminals

0190090001

DigiKey Part Number
WM13551-ND
Manufacturer
Manufacturer Product Number
0190090001
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190090001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,158
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.06000¥2.06
10¥1.74400¥17.44
25¥1.63160¥40.79
50¥1.55480¥77.74
100¥1.48050¥148.05
250¥1.38732¥346.83
500¥1.32076¥660.38
1,000¥1.25770¥1,257.70
3,000¥1.16377¥3,491.31
Manufacturers Standard Package