




0190080006 | |
|---|---|
DigiKey Part Number | WM13549-ND |
Manufacturer | |
Manufacturer Product Number | 0190080006 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080006 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.46800 | ¥14.68 |
| 25 | ¥1.37160 | ¥34.29 |
| 50 | ¥1.30720 | ¥65.36 |
| 100 | ¥1.24440 | ¥124.44 |
| 250 | ¥1.16636 | ¥291.59 |
| 500 | ¥1.11070 | ¥555.35 |
| 1,000 | ¥1.05751 | ¥1,057.51 |
| 3,000 | ¥0.97855 | ¥2,935.65 |









