0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
0190080002
0190080002
Molex - Quixon Quick Disconnect Terminals

0190080002

DigiKey Part Number
WM13548-ND
Manufacturer
Manufacturer Product Number
0190080002
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190080002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.257" (6.53mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,590
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.29800¥12.98
25¥1.22120¥30.53
50¥1.16200¥58.10
100¥1.10570¥110.57
250¥1.03640¥259.10
500¥0.98696¥493.48
1,000¥0.93978¥939.78
3,000¥0.86959¥2,608.77
Manufacturers Standard Package