




0190040008 | |
|---|---|
DigiKey Part Number | WM2930TR-ND - Tape & Reel (TR) WM2930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190040008 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190040008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.970" (24.64mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.10000 | ¥5.10 |
| 10 | ¥4.34200 | ¥43.42 |
| 25 | ¥4.06440 | ¥101.61 |
| 50 | ¥3.87120 | ¥193.56 |
| 100 | ¥3.68590 | ¥368.59 |
| 250 | ¥3.45472 | ¥863.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.15838 | ¥1,579.19 |
| 1,000 | ¥3.00744 | ¥3,007.44 |
| 1,500 | ¥2.92263 | ¥4,383.94 |
| 2,500 | ¥2.81911 | ¥7,047.77 |
| 3,500 | ¥2.75297 | ¥9,635.40 |
| 5,000 | ¥2.68456 | ¥13,422.80 |





