0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
0190030056
0190030056
Molex - Quixon Quick Disconnect Terminals

0190030056

DigiKey Part Number
WM11242-ND
Manufacturer
Manufacturer Product Number
0190030056
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Aqua
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.160" (4.06mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,517
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.96100¥29.61
25¥2.77680¥69.42
50¥2.64440¥132.22
100¥2.51740¥251.74
250¥2.35956¥589.89
500¥2.24666¥1,123.33
1,000¥2.13932¥2,139.32
3,000¥1.97966¥5,938.98
Manufacturers Standard Package