


Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660127 | Molex | 685 | WM11320-ND | ¥23.98000 | Parametric Equivalent |
| 0152660127 | Molex | 275 | WM11373-ND | ¥28.12000 | Parametric Equivalent |
| 0982660127 | Molex | 835 | WM8653-ND | ¥28.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.63000 | ¥62.63 |
| 20 | ¥50.66250 | ¥1,013.25 |
| 40 | ¥48.24175 | ¥1,929.67 |
| 60 | ¥46.88033 | ¥2,812.82 |
| 100 | ¥45.22020 | ¥4,522.02 |
















