
2202583 | |
|---|---|
DigiKey Part Number | 2202583-ND |
Manufacturer | |
Manufacturer Product Number | 2202583 |
Description | COMPONENT HOUSING LOWER PART COL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover 4.748" L x 2.988" W x 2.272" H (120.60mm x 75.90mm x 57.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202583 Models |
Category | Type Cover |
Manufacturer Phoenix Contact | For Use With/Related Products ME-IO Housing Systems |
Series | Size / Dimension 4.748" L x 2.988" W x 2.272" H (120.60mm x 75.90mm x 57.70mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥86.16583 | ¥1,033.99 |

