0153660058 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,129
Unit Price: ¥30.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥16.73011
Datasheet

Parametric Equivalent


Molex
In Stock: 499
Unit Price: ¥24.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.52181
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.54161
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥22.33000
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660058

DigiKey Part Number
900-0153660058-ND
Manufacturer
Manufacturer Product Number
0153660058
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200058Molex2,129WM25021-ND¥30.55000Parametric Equivalent
0151200058Molex0900-0151200058-ND¥16.73011Parametric Equivalent
0151660058Molex499WM25051-ND¥24.07000Parametric Equivalent
0152660058Molex00152660058-ND¥18.52181Parametric Equivalent
0982660058Molex00982660058-ND¥18.54161Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.20240¥31,202.40