0152680814 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥10.41628
Datasheet
13 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152680814

DigiKey Part Number
0152680814-ND
Manufacturer
Manufacturer Product Number
0152680814
Description
CABLE FFC 13POS 1.25MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151680814Molex00151680814-ND¥10.41628Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.40979¥12,409.79
Manufacturers Standard Package