
0039532134 | |
|---|---|
DigiKey Part Number | WM19563-ND |
Manufacturer | |
Manufacturer Product Number | 0039532134 |
Description | CONN FFC FPC TOP 13POS 1.25MM RA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0039532134 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.213" (5.40mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥11.42100 | ¥114.21 |
| 25 | ¥10.70800 | ¥267.70 |
| 50 | ¥10.19520 | ¥509.76 |
| 100 | ¥9.70810 | ¥970.81 |
| 250 | ¥9.09932 | ¥2,274.83 |
| 600 | ¥8.55422 | ¥5,132.53 |
| 1,200 | ¥8.14581 | ¥9,774.97 |
| 3,000 | ¥7.63610 | ¥22,908.30 |








