


0151670303 | |
|---|---|
DigiKey Part Number | 0151670303-ND |
Manufacturer | |
Manufacturer Product Number | 0151670303 |
Description | CABLE FFC/FPC 14POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670303 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-14-A-0203-C-4-08-4-T | GCT | 329 | 2073-10-14-A-0203-C-4-08-4-T-ND | ¥7.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥19.11200 | ¥191.12 |
| 25 | ¥17.90960 | ¥447.74 |
| 50 | ¥17.05440 | ¥852.72 |
| 100 | ¥16.23900 | ¥1,623.90 |
| 250 | ¥15.22176 | ¥3,805.44 |
| 500 | ¥14.49532 | ¥7,247.66 |
| 1,000 | ¥13.80362 | ¥13,803.62 |
| 3,000 | ¥12.77472 | ¥38,324.16 |










