


0151660441 | |
|---|---|
DigiKey Part Number | 0151660441-ND |
Manufacturer | |
Manufacturer Product Number | 0151660441 |
Description | CABLE FFC/FPC 40POS 0.5MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥27.62900 | ¥276.29 |
| 25 | ¥25.90040 | ¥647.51 |
| 50 | ¥24.66160 | ¥1,233.08 |
| 100 | ¥23.48320 | ¥2,348.32 |
| 250 | ¥22.01308 | ¥5,503.27 |
| 500 | ¥20.96250 | ¥10,481.25 |
| 1,000 | ¥19.96246 | ¥19,962.46 |
| 3,000 | ¥18.47500 | ¥55,425.00 |






