


0151660258 | |
|---|---|
DigiKey Part Number | WM25072-ND |
Manufacturer | |
Manufacturer Product Number | 0151660258 |
Description | CABLE FFC/FPC 24POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660258 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-D-0127-A-4-06-4-T | GCT | 497 | 2073-05-24-D-0127-A-4-06-4-T-ND | ¥2,125.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥15.83700 | ¥158.37 |
| 25 | ¥14.83960 | ¥370.99 |
| 50 | ¥14.13020 | ¥706.51 |
| 100 | ¥13.45530 | ¥1,345.53 |
| 250 | ¥12.61240 | ¥3,153.10 |
| 500 | ¥12.01036 | ¥6,005.18 |
| 1,000 | ¥11.43716 | ¥11,437.16 |
| 3,000 | ¥10.58463 | ¥31,753.89 |












