24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660252

DigiKey Part Number
0151660252-ND
Manufacturer
Manufacturer Product Number
0151660252
Description
CABLE FFC/FPC 24POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660252 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥16.17600¥161.76
25¥15.16400¥379.10
50¥14.43780¥721.89
100¥13.74800¥1,374.80
250¥12.88664¥3,221.66
500¥12.27152¥6,135.76
1,000¥11.68592¥11,685.92
3,000¥10.81476¥32,444.28
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 1.18"
In-Stock: 609
Unit Price: ¥22.08000
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price: ¥10.31169
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 476
Unit Price: ¥20.26000
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 711
Unit Price: ¥18.61000
CABLE FFC/FPC 24POS 0.5MM 6"
In-Stock: 497
Unit Price: ¥21.01000