
0151660039 | |
|---|---|
DigiKey Part Number | 900-0151660039-ND |
Manufacturer | |
Manufacturer Product Number | 0151660039 |
Description | FFC 0.50 TYPE A 4 CKTS LGT 152 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660039 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.71000 | ¥22.71 |
| 10 | ¥19.31800 | ¥193.18 |
| 25 | ¥18.10520 | ¥452.63 |
| 50 | ¥17.23900 | ¥861.95 |
| 100 | ¥16.41480 | ¥1,641.48 |
| 250 | ¥15.38672 | ¥3,846.68 |
| 500 | ¥14.65208 | ¥7,326.04 |
| 1,000 | ¥13.95286 | ¥13,952.86 |
| 3,000 | ¥12.91293 | ¥38,738.79 |




