4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151660031

DigiKey Part Number
900-0151660031-ND
Manufacturer
Manufacturer Product Number
0151660031
Description
FFC 0.50 TYPE A 4 CKTS LGT 51
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660031 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200031Molex221900-0150200031-ND¥20.16000Parametric Equivalent
0151200031Molex1,080900-0151200031-ND¥23.22000Parametric Equivalent
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.69000¥17.69
10¥15.06500¥150.65
25¥14.12080¥353.02
50¥13.44360¥672.18
100¥12.80130¥1,280.13
250¥11.99944¥2,999.86
500¥11.42664¥5,713.32
1,000¥10.88121¥10,881.21
3,000¥10.07015¥30,210.45
Manufacturers Standard Package