4 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151660033

DigiKey Part Number
900-0151660033-ND
Manufacturer
Manufacturer Product Number
0151660033
Description
FFC 0.50 TYPE A 4 CKTS LGT 76
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660033 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.93000¥20.93
10¥17.80100¥178.01
25¥16.68440¥417.11
50¥15.88800¥794.40
100¥15.12810¥1,512.81
250¥14.18040¥3,545.10
500¥13.50360¥6,751.80
1,000¥12.85913¥12,859.13
3,000¥11.90065¥35,701.95
Manufacturers Standard Package