6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200057

DigiKey Part Number
900-0151200057-ND
Manufacturer
Manufacturer Product Number
0151200057
Description
PREMOFLEX 0.5 XFLEX LGT 102 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200057 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0101-A-4-06-4-GGCT3872073-05-06-A-0101-A-4-06-4-G-ND¥16.93000Similar
In-Stock: 413
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.06000¥27.06
10¥23.01700¥230.17
25¥21.57560¥539.39
50¥20.54240¥1,027.12
100¥19.56220¥1,956.22
250¥18.33656¥4,584.14
500¥17.46130¥8,730.65
1,000¥16.62819¥16,628.19
3,000¥15.38894¥46,166.82
Manufacturers Standard Package