0151200049 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥17.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 254
Unit Price: ¥24.51000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥6.70424
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥5.96361
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥6.83408
Datasheet
4 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200049

DigiKey Part Number
900-0151200049-ND
Manufacturer
Manufacturer Product Number
0151200049
Description
PREMOFLEX 0.5 XFLEX LGT 305 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200049Molex0900-0150200049-ND¥17.95000Parametric Equivalent
0151660049Molex254900-0151660049-ND¥24.51000Parametric Equivalent
05-04-A-0304-A-4-06-4-GGCT02073-05-04-A-0304-A-4-06-4-G-ND¥6.70424Parametric Equivalent
05-04-A-0304-A-4-06-4-TGCT02073-05-04-A-0304-A-4-06-4-T-ND¥5.96361Parametric Equivalent
05-04-A-0304-A-4-06-4-T-HFGCT02073-05-04-A-0304-A-4-06-4-T-HF-ND¥6.83408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.02351¥19,023.51
Manufacturers Standard Package