0151200047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥6.56588
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥5.80126
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥6.66066
Datasheet
4 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200047

DigiKey Part Number
900-0151200047-ND
Manufacturer
Manufacturer Product Number
0151200047
Description
PREMOFLEX 0.5 XFLEX LGT 254 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-04-A-0254-A-4-06-4-GGCT02073-05-04-A-0254-A-4-06-4-G-ND¥6.56588Parametric Equivalent
05-04-A-0254-A-4-06-4-TGCT02073-05-04-A-0254-A-4-06-4-T-ND¥5.80126Parametric Equivalent
05-04-A-0254-A-4-06-4-T-HFGCT02073-05-04-A-0254-A-4-06-4-T-HF-ND¥6.66066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.97049¥17,970.49
Manufacturers Standard Package