


0150390343 | |
|---|---|
DigiKey Part Number | 900-0150390343-ND |
Manufacturer | |
Manufacturer Product Number | 0150390343 |
Description | CABLE FFC/FPC 18POS 1MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390343 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670343 | Molex | 918 | 0151670343-ND | ¥20.92000 | Parametric Equivalent |
| 0982670343 | Molex | 360 | WM20649-ND | ¥23.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.23000 | ¥39.23 |
| 10 | ¥33.34700 | ¥333.47 |
| 25 | ¥31.25520 | ¥781.38 |
| 50 | ¥29.76100 | ¥1,488.05 |
| 100 | ¥28.33920 | ¥2,833.92 |
| 250 | ¥26.56472 | ¥6,641.18 |
| 500 | ¥25.29706 | ¥12,648.53 |
| 1,000 | ¥24.09041 | ¥24,090.41 |
| 3,000 | ¥22.29541 | ¥66,886.23 |





