0150260660 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 821
Unit Price: ¥45.01000
Datasheet
60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260660

DigiKey Part Number
900-0150260660-ND
Manufacturer
Manufacturer Product Number
0150260660
Description
CABLE FFC/FPC 60POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260660 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150160655Molex821900-0150160655-ND¥45.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.27000¥134.27
10¥114.11400¥1,141.14
25¥106.96480¥2,674.12
50¥101.85780¥5,092.89
100¥96.99830¥9,699.83
250¥90.92948¥22,732.37
500¥86.59450¥43,297.25
1,000¥82.46730¥82,467.30
Manufacturers Standard Package