60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160655

DigiKey Part Number
900-0150160655-ND
Manufacturer
Manufacturer Product Number
0150160655
Description
CABLE FFC/FPC 60POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160655 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 821
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.01000¥45.01
10¥38.25600¥382.56
25¥35.86040¥896.51
50¥34.14660¥1,707.33
100¥32.51630¥3,251.63
250¥30.48024¥7,620.06
500¥29.02588¥14,512.94
1,000¥27.64155¥27,641.55
2,500¥25.91292¥64,782.30
Manufacturers Standard Package