60 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160651

DigiKey Part Number
900-0150160651-ND
Manufacturer
Manufacturer Product Number
0150160651
Description
CABLE FFC/FPC 60POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160651 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
10¥32.41900¥324.19
25¥30.38400¥759.60
50¥28.93060¥1,446.53
100¥27.54960¥2,754.96
250¥25.82412¥6,456.03
500¥24.59184¥12,295.92
1,000¥23.41888¥23,418.88
2,500¥21.95416¥54,885.40
Manufacturers Standard Package