0150201170 is out of stock and can be placed on backorder.
Available Substitutes:
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0150201170

DigiKey Part Number
0150201170-ND
Manufacturer
Manufacturer Product Number
0150201170
Description
CABLE FFC/FPC 45POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201170 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-45-D-0127-A-4-06-4-GGCT02073-05-45-D-0127-A-4-06-4-G-ND¥8.46041Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.37000¥49.37
10¥41.93700¥419.37
25¥39.31240¥982.81
50¥37.43340¥1,871.67
100¥35.64620¥3,564.62
250¥33.41476¥8,353.69
500¥31.82046¥15,910.23
1,000¥30.30292¥30,302.92
Manufacturers Standard Package