


0150200344 | |
|---|---|
DigiKey Part Number | 0150200344-ND |
Manufacturer | |
Manufacturer Product Number | 0150200344 |
Description | CABLE FFC/FPC 32POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200344 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.83000 | ¥44.83 |
| 10 | ¥38.09200 | ¥380.92 |
| 25 | ¥35.69960 | ¥892.49 |
| 50 | ¥33.99500 | ¥1,699.75 |
| 100 | ¥32.37190 | ¥3,237.19 |
| 250 | ¥30.34536 | ¥7,586.34 |
| 500 | ¥28.89758 | ¥14,448.79 |
| 1,000 | ¥27.51920 | ¥27,519.20 |
| 3,000 | ¥25.46887 | ¥76,406.61 |













