20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180211

DigiKey Part Number
900-0150180211-ND
Manufacturer
Manufacturer Product Number
0150180211
Description
CABLE FFC/FPC 20POS 0.5MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180211 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0154660420Molex499900-0154660420-ND¥27.65000Parametric Equivalent
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.01000¥41.01
10¥34.81900¥348.19
25¥32.63360¥815.84
50¥31.07320¥1,553.66
100¥29.58920¥2,958.92
250¥27.73660¥6,934.15
500¥26.41328¥13,206.64
1,000¥25.15344¥25,153.44
3,000¥23.27936¥69,838.08
Manufacturers Standard Package