20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660420

DigiKey Part Number
900-0154660420-ND
Manufacturer
Manufacturer Product Number
0154660420
Description
CABLE FFC/FPC 20POS 0.5MM 4.02"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0154660420 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.65000¥27.65
10¥23.47600¥234.76
25¥22.00080¥550.02
50¥20.94920¥1,047.46
100¥19.94850¥1,994.85
250¥18.69936¥4,674.84
500¥17.80678¥8,903.39
1,000¥16.95715¥16,957.15
2,500¥15.89640¥39,741.00
Manufacturers Standard Package