20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180207

DigiKey Part Number
900-0150180207-ND
Manufacturer
Manufacturer Product Number
0150180207
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180207 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-20-0051-ACNC Tech1841175-310-20-0051-A-ND¥25.87000Parametric Equivalent
In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.69000¥37.69
10¥32.00200¥320.02
25¥29.99920¥749.98
50¥28.56640¥1,428.32
100¥27.20160¥2,720.16
250¥25.49840¥6,374.60
500¥24.28160¥12,140.80
1,000¥23.12345¥23,123.45
3,000¥21.40046¥64,201.38
Manufacturers Standard Package