20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-20-0051-A

DigiKey Part Number
1175-310-20-0051-A-ND
Manufacturer
Manufacturer Product Number
310-20-0051-A
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
CNC Tech
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.87000¥25.87
10¥21.99600¥219.96
25¥20.61560¥515.39
50¥19.63020¥981.51
100¥18.69340¥1,869.34
250¥17.52240¥4,380.60
500¥16.68596¥8,342.98
1,000¥15.88987¥15,889.87
2,500¥14.89578¥37,239.45
Manufacturers Standard Package