6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180057

DigiKey Part Number
900-0150180057-ND
Manufacturer
Manufacturer Product Number
0150180057
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180057 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0154660406Molex498900-0154660406-ND¥25.61000Parametric Equivalent
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.18000¥37.18
10¥31.59400¥315.94
25¥29.61480¥740.37
50¥28.19880¥1,409.94
100¥26.85180¥2,685.18
250¥25.16996¥6,292.49
500¥23.96898¥11,984.49
1,000¥22.82563¥22,825.63
3,000¥21.12491¥63,374.73
Manufacturers Standard Package