6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660406

DigiKey Part Number
900-0154660406-ND
Manufacturer
Manufacturer Product Number
0154660406
Description
CABLE FFC/FPC 6POS 0.5MM 4.02"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0154660406 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.61000¥25.61
10¥21.78300¥217.83
25¥20.41800¥510.45
50¥19.44140¥972.07
100¥18.51300¥1,851.30
250¥17.35360¥4,338.40
500¥16.52514¥8,262.57
1,000¥15.73670¥15,736.70
2,500¥14.75221¥36,880.53
Manufacturers Standard Package